90148-1130

2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 1.00µm Tin (Sn), 30 Circuits

Easily connect components on your PCB with our C-Grid 90148 series board-to-board socket receptacle. This black, right-angle connector features 30 gold-plated contacts for reliable signal transmission, meeting industry standards for amperage, voltage, and material quality. With through-hole termination and a 2.54mm pitch, it offers secure mounting on 1.6mm thick boards. Its polyester housing ensures durability, while phosphor bronze contacts with tin plating guarantee efficient conductivity. RoHS compliant and UL certified, this connector is suitable for various electronic applications, providing 30 mating cycles for long-term use. Perfect for your circuit assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90148-1130
Color: Black
Series: 90148 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 30
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 30
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0901481130
SKU: MOL90148-1130

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: