90148-1204

2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 0.38?m Gold (Au) Selective, 4 Circuits

Easily connect and secure your PCB components with our 90148 C-Grid Right Angle Receptacle. Featuring a 4-pin configuration in a single row, this black polyester connector ensures reliable signal transmission with its gold-plated contact mating area. With a voltage rating of 350V AC/DC and an amperage of 3A, it meets industry standards for performance and safety. The through-hole termination method and 2.54mm pitch make it compatible with various PCB layouts, while its durable construction, certified by UL and CSA, guarantees long-term use in a wide temperature range. RoHS compliant, it's also environmentally friendly. Perfect for board-to-board connections in electronic applications, this C-Grid Receptacle is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90148-1204
Color: Black
Series: 90148 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tube
Operating Temperature Range: -55 - 125 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 4
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0901481204
SKU: MOL90148-1204

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: