90148-1104
2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 1.00?m Tin (Sn), 4 Circuits
Enhance your board-to-board connections with our C-Grid 90148 series PCB Socket Receptacle. Designed for seamless signal transmission, this right-angle connector features four phosphor bronze contacts with tin plating, ensuring reliable performance in a variety of applications. With a pitch of 2.54mm and a voltage rating of 350V AC/DC, it meets industry standards for quality and safety. Operating efficiently in temperatures ranging from -55 to 125°C, it's suitable for diverse environments. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Whether for prototyping or production, this connector offers durability and ease of use, making it an essential component for your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90148-1104 |
Color: | Black |
Series: | 90148 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901481104 |
SKU: | MOL90148-1104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |