90148-1207

2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 0.38?m Gold (Au) Selective, 7 Circuits

Elevate your connectivity with this high-performance C-Grid Connector, designed for seamless integration in your electronic systems. Crafted with precision, it features a black polyester body with a right angle orientation, ensuring optimal space utilization. With a 2.54 mm pitch and 7 gold-plated contacts, each rated for 3 A at 350 V AC/DC, this connector guarantees reliable signal transmission. Its through-hole termination method and tin-plated contact termination offer robust soldering capabilities, while its operating temperature range of -55 to 125 °C ensures durability in various environments. RoHS compliant and UL certified, this connector upholds the highest standards of quality and safety in electronic components, making it an essential choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90148-1207
Color: Black
Series: 90148 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tube
Operating Temperature Range: -55 - 125 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 7
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0901481207
SKU: MOL90148-1207

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: