90148-1115

2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 1.00µm Tin (Sn), 15 Circuits

Elevate your connectivity with our C-Grid 90148 series PCB Socket Receptacles. Designed for precision, these black connectors feature 15 contacts in a single row, offering seamless signal transmission. Constructed with durable polyester and phosphor bronze, they ensure reliable performance in any application. With a 2.54mm pitch and 3A amperage, they meet high-speed data transfer needs. Featuring through-hole termination and a right-angle orientation, installation is effortless. Tin plating on the contact mating area enhances conductivity, while meeting RoHS compliance standards. Perfect for board-to-board connections, these receptacles are essential for any electronics project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90148-1115
Color: Black
Series: 90148 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 15
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 15
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0901481115
SKU: MOL90148-1115

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: