90148-1103
2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 1.00?m Tin (Sn), 3 Circuits
Easily connect and power up your electronic devices with our C-Grid Board to Board PCB Socket Receptacles. Designed for seamless signal transmission, these right-angle connectors feature three contacts with a pitch of 2.54mm, perfect for through-hole termination. Constructed with durable materials such as phosphor bronze and polyester, they ensure reliable performance in a wide operating temperature range from -55 to 125°C. With a voltage rating of 350V AC/DC and UL and CSA certifications, rest assured of their safety and quality. RoHS compliant and lead-free process capable, they are also environmentally friendly. Ideal for various circuit applications, these connectors are a must-have for any electronic setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90148-1103 |
Color: | Black |
Series: | 90148 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901481103 |
SKU: | MOL90148-1103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |