90148-1108

2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 1.00?m Tin (Sn), 8 Circuits

Enhance connectivity in your electronic assemblies with our C-Grid Right Angle PCB Socket Receptacle. Designed for secure through-hole termination, this component features eight contacts in a single row, with a pitch of 2.54 mm for efficient signal transmission. Crafted from durable polyester, it ensures reliable performance in a wide operating temperature range. With a voltage rating of 350 V AC/DC and a current handling capacity of 3 A, it meets stringent industry standards for safety and efficiency. Tin-plated contact areas offer excellent conductivity, while the right-angle orientation and keying feature ensure proper alignment during assembly. RoHS compliant and lead-free process capable, this connector is not only high-performing but also environmentally friendly. Perfect for board-to-board connections, it's a vital component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90148-1108
Color: Black
Series: 90148 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tube
Operating Temperature Range: -55 - 125 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 8
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0901481108
SKU: MOL90148-1108

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: