90148-1125
2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 0.38µm Gold (Au) Selective, 25 Circuits
Enhance your PCB connectivity with our C-Grid 90148 Series Right Angle Socket Receptacle. Designed for precision and performance, this black-colored connector features 25 contacts in a single row, ensuring seamless signal transmission. With a pitch of 2.54mm, it offers reliable termination through the hole, guaranteeing secure PCB assembly. The phosphor bronze contact material, plated with tin, provides durability and conductivity, meeting voltage requirements of up to 350V AC/DC. Operating in a wide temperature range, this connector is ideal for various circuit applications. Its polyester housing, with a tail length of 2.9mm, ensures easy installation. RoHS compliant and lead-free process capable, it prioritizes environmental sustainability. Trust in its quality and efficiency for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90148-1125 |
Color: | Black |
Series: | 90148 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 25 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tube |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 25 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901481125 |
SKU: | MOL90148-1125 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |