90148-1330
2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 0.80µm Gold (Au) Selective, 30 Circuits
Easily connect signal circuits with our C-Grid 90148 Series Right Angle PCB Socket Receptacle. Designed for through-hole termination, this black connector features 30 gold-plated contacts, ensuring reliable conductivity up to 3A at 350V AC/DC. With a pitch of 2.54mm and a tail length of 2.9mm, it suits standard PCB layouts. Its polyester housing and phosphor bronze contacts meet stringent material and performance standards, while RoHS compliance guarantees environmental responsibility. Perfect for board-to-board applications, it offers secure mating with polarized alignment. Trust in its durability, rated for 500 mating cycles and suitable for wave soldering processes. Upgrade your electronic assemblies with this high-quality, UL-certified connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90148-1330 |
Color: | Black |
Series: | 90148 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 30 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tube |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 30 |
Mating Cycles: | 500 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901481330 |
SKU: | MOL90148-1330 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |