TE Connectivity ALCOSWITCH Subminiature Switches
TE Connectivity ALCOSWITCH subminiature switches provide a high-reliability, low cost, small package solution for a broad range of switch applications. The low-profile, IP67-sealed subminiature switches are rated from 0.4 VAC up to 3A at 125 VAC and come in push-button, toggle and rocker configurations with either surface-mount or thru-hole terminations.
The switches are RoHS compliant, IP67 rated, wave-solder capable, and are available in vertical and right-angle versions.
- Provide more real estate on pc board or panel and proven functionality with with small form factor
- Improve assembly time with infrared reflow or wave solder compatible styles
- Reduce maintenance and replacement costs with reliable performance
- Save manufacturing costs with packaging options available in either tape and reel to support pick and place, or loose piece.
- Expand application to outdoor use with IP67 available versions
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Computer / Datacom / Telecommunications
Set-Top Boxes, Control Panels, Control Box, Light Fixtures and Industrial Machinery
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
PMS9P1B10M2RE |
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
PMS9P1B10M2QE |
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
PMS9P1B08M2RE |
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
TMS1T4B5M2RE |
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
TMD1T4B5M1QE |
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
TMS1T5B2M7RE |
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
TMS3T5B2M6RE |
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
TMS6T3B1M1QE |
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
RMS1R102M1QES |
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
RMD1R102M6QES |
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
RMS1R102M7QES |
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
RMD1R102VS2QES |