SR-2-XY

Splicer/reducer, aluminum, dual rated, type SR, #14 - #2 AWG, #14 - #10 AWG SOL.

Upgrade your electrical connections with our versatile Splicer/Reducer. Crafted from durable aluminum, this dual-rated connector is a must-have for professionals. With compatibility for #14 - #2 AWG wires and #14 - #10 AWG SOL., it offers seamless splicing and reducing capabilities. Type SR certified for reliability, this product ensures secure and efficient connections. RoHS compliant, it meets environmental standards without compromising on performance. Perfect for various applications, from residential to industrial, this Mechanical Connector guarantees durability and ease of use. Elevate your projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SR-2-XY
Product:Splices
Product Type:Mechanical Connectors - Splicer/Reducer
SKU:PANSR-2-XY
Overall Length mm:35.1 (mm)
Overall Height mm:14.2 (mm)
Standards Met:LISTED PER UL486B
Overall Width In:0.5 (In.)
Overall Height In:0.6 (In.)
Overall Width mm:12.7 (mm)
Sub Brand:Pan-Lug
Overall Length In:1.38 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: