The AMPMODU MTE Connector is a versatile and reliable solution for your PCB connection needs. With a housing made of durable thermoplastic and 15 contacts for secure connectivity, it meets UL E28476 and CSA LR7189 standards for quality assurance. Featuring a 3A amperage rating and insulation resistance of 5000 MΩ, this connector ensures efficient and safe operation in a wide range of industrial applications. Its crimp termination method and inline contact layout make installation easy, while the latch lock type provides added security. Operating temperature range of -65 to 105 °C and dielectric withstanding voltage of 600V guarantee performance in harsh environments. Suitable for wire sizes 26-22 AWG, it offers versatility in connection options. With bright solder tail contact plating finish and standard applied pressure, this connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103644-4
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 15
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 14
Lock Type: Latch
Number of Positions: 15
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: With
Mating Alignment Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .32 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Applied_Pressure: Standard
Mating Connector Lock: With
Max Insulation Diameter: .76 - 1.37 mm
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103644-4
SKU: AMP1-103644-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: