1-1437649-7

4PCV-13-006=4PCV ASSEMBLY

Enhance your electrical connections with our Buchanan 4 Series Barrier Terminal Block. Designed for industrial use, this straight-bodied terminal block features 13 contacts, perfect for accommodating wire sizes ranging from 22 to 12 AWG. With a housing made of UL 94V-0 rated polyamide and terminal plating finished in bright tin, it ensures both durability and safety. The terminal block is wave solder capable up to 265°C and complies with RoHS standards, making it environmentally friendly. Its versatile mounting options and vertical mount angle offer flexibility in installation. Trust in its high amperage rating of 20A, 150V, and 300V voltage rating for reliable performance in your applications. Each package includes 130 units, providing ample quantity for your needs. Elevate your connectivity solutions with this premium quality terminal block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1437649-7
Color: Black
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Contacts: 13
Number of Rows: 1
Termination Method: Printed Circuit Pin
Body Orientation: Straight
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 4-40
Package Quantity: 130
Number of Levels: 1
Number of Positions: 13
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 144.78 mm, 5.7 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1437649-7;4PCV-13-006
SKU: AMP1-1437649-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: