Introducing the Buchanan 4 Series Barrier Terminal Block, designed for efficient power distribution in industrial settings. With a high amperage rating of 20 A and a voltage capacity of 300 V, this terminal block ensures reliable connectivity. Its durable polyamide housing, UL 94V-0 flammability standard compliance, and copper alloy terminals plated with tin guarantee safety and longevity. Featuring 24 positions for wire termination, accommodating .3 - 3 mm² (22 - 12 AWG) wire sizes, and a printed circuit pin termination method, it offers secure and efficient installation. The vertical mount angle, with included mounting ears and bushings, allows for versatile mounting options. Each package includes 70 units, ideal for bulk installations. With a screw size of 4-40 and a tri-barrier design, it provides easy and secure wire connections. Trust in the Buchanan 4 Series for robust and dependable power distribution solutions in your industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546939-2
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 4-40
Package Quantity: 70
Number of Levels: 1
Number of Positions: 24
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 216.179 mm, 8.511 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions with Inserts
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 4PCV-24-008;1-1546939-2
SKU: AMP1-1546939-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: