Enhance your industrial connectivity with our Buchanan 4 Series Barrier Terminal Block. Designed for maximum performance, this straight orientation block features 25 contacts for efficient power distribution. With UL 94V-0 standards compliance and a durable polyamide housing, it ensures safety and reliability in all applications. Rated for 20A and 150V, it's suitable for various power needs. The wave solder capable construction, along with lead-free solder compatibility, guarantees easy installation. Its versatile design accommodates wire sizes from .3 to 3mm², or 22 to 12 AWG, making it a versatile solution. The included wire clamp combo head ensures secure connections, while the open bottom with standoffs design offers convenience during assembly. RoHS compliant, this terminal block is a sustainable choice for your projects. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546158-1
Color: White
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Contacts: 25
Number of Rows: 1
Termination Method: Printed Circuit Pin
Body Orientation: Straight
Pitch: .325 in, 8.26 mm
Voltage: 150 V
Mount Angle: Vertical
Screw Size: 4-40
Number of Levels: 1
Number of Positions: 25
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 207.77 mm, 8.18 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1546158-1;4PCV-25-006
SKU: AMP1-1546158-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: