2-1437648-3
4PCR-04-006=4PCR ASSY TERMINAL
Introducing the Buchanan 4 Series Barrier Terminal Block, a versatile solution for your connectivity needs. With four contacts in a single row, this terminal block offers efficient termination on printed circuit boards. Featuring a right-angle mount angle and a pitch of 8.26mm, it is designed for easy installation in various applications. Wave solder capable up to 265°C, it ensures reliable performance in industrial environments. The wire clamp combo head and open bottom with standoffs design make it convenient to use. With RoHS compliance, you can trust in its environmental responsibility. Whether you're working on a small project or in need of bulk packaging, this terminal block is a dependable choice.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1437648-3 |
Series: | Buchanan 4 Series |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Printed Circuit |
Pitch: | .325 in, 8.26 mm |
Mount Angle: | Right Angle |
Screw Size: | 4-40 |
Package Quantity: | 300 |
Number of Levels: | 1 |
Number of Positions: | 4 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E457 |
Length: | 1.36 in, 34.54 mm |
Barrier Strip Style: | Tri-Barrier |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Part Aliases: | 2-1437648-3;4PCR-04-006 |
SKU: | AMP2-1437648-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |