Introducing the Buchanan 4 Series Right Angle Barrier Terminal Block, designed for industrial applications with a polyamide housing and UL 94V-0 flammability standard. This terminal block features a printed circuit pin termination method and accommodates wire sizes ranging from 22 to 14 AWG. With a voltage rating of 300V and amperage of 20A, it offers reliable connectivity in various electrical systems. The 4-40 steel screws with zinc plating ensure secure mounting, while the copper alloy terminals with tin plating enhance conductivity. Its compact size, measuring 34.57mm in length, makes it suitable for space-restricted installations. With mounting options including end mounting ears and a block style featuring open bottom with standoffs, it provides versatility in setup. RoHS compliant and packaged in quantities of 300, this terminal block is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546940-1
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 4-40
Package Quantity: 300
Number of Levels: 1
Number of Positions: 2
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 14 AWG, .326 - 2 mm²
Screw Material: Steel
Length: 1.361 in, 34.57 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546940-1;4PCR-02-008
SKU: AMP1546940-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: