2-1437648-8
4PCR-05-006=4PCR ASSEMBLY
Introducing the Buchanan 4 Series Right Angle Barrier Terminal Block, a reliable and durable solution for your industrial connectivity needs. With a pitch of 8.26 mm (.325 in) and five positions in a single row, this terminal block is designed for easy printed circuit board termination. The Tri-Barrier style and Open Bottom with Standoffs design ensure secure and stable connections. Featuring a Wire Clamp Combo Head screw size 4-40, it offers convenient assembly. RoHS compliant and packaged in quantities of 10, this terminal block is not only efficient but also environmentally friendly. Perfect for various applications, it guarantees quality performance in any setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1437648-8 |
Series: | Buchanan 4 Series |
Number of Rows: | 1 |
Termination Method: | Printed Circuit |
Pitch: | .325 in, 8.26 mm |
Mount Angle: | Right Angle |
Screw Size: | 4-40 |
Package Quantity: | 10 |
Number of Levels: | 1 |
Number of Positions: | 5 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E457 |
Length: | 1.68 in, 42.67 mm |
Barrier Strip Style: | Tri-Barrier |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Part Aliases: | 2-1437648-8;4PCR-05-006 |
SKU: | AMP2-1437648-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |