8-1437648-6

4PCV-07-006=4PCV ASSEMBLY

Enhance your industrial connectivity with our Buchanan 4 Series Barrier Terminal Block. Designed for efficient power distribution, this black terminal block features a high amperage rating of 20A and is UL 94V-0 compliant for safety. With seven contacts in a single row, it offers ample connectivity options. The Polyamide housing and copper alloy terminals ensure durability, while the tin plating and wave solder capability make installation a breeze. Ideal for wire sizes ranging from .3 to 3mm² (22-12 AWG), this terminal block is a versatile solution for your circuit board connections. Its vertical mount angle and compact design are perfect for space-saving applications. Each package includes 200 units, making it suitable for both small-scale and large-scale projects. RoHS compliant and featuring a Tri-Barrier strip style, this terminal block meets high industry standards for quality and performance. Upgrade your connectivity setup with the Buchanan 4 Series Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1437648-6
Color: Black
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Contacts: 7
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V
Mount Angle: Vertical
Screw Size: 4-40
Package Quantity: 200
Number of Levels: 1
Number of Positions: 7
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.33 in, 59.33 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 8-1437648-6;4PCV-07-006
SKU: AMP8-1437648-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: