Introducing the Buchanan 4 Series Barrier Terminal Block, a reliable solution for industrial connectivity. With a high amperage rating of 20A and a voltage tolerance of 300V, this terminal block is designed for heavy-duty applications. Made of durable polyamide housing material with a UL 94V-0 flammability standard, it ensures safety and performance. Featuring a right-angle mount angle and 4-40 screw size, it offers easy installation. With 10 positions and 1 level, it provides ample connectivity options for your project. The terminal block accommodates wire sizes ranging from 22 to 14 AWG and is equipped with printed circuit pin termination for secure connections. Its copper alloy terminals with tin plating guarantee excellent conductivity. The package includes 120 units, making it suitable for bulk installations. Whether for industrial machinery or electronic systems, the Buchanan 4 Series Barrier Terminal Block is a dependable choice for your connectivity needs. RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546940-8
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 4-40
Package Quantity: 120
Number of Levels: 1
Number of Positions: 10
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 14 AWG, .326 - 2 mm²
Screw Material: Steel
Length: 100.61 mm, 3.961 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546940-8;4PCR-10-008
SKU: AMP1546940-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: