Meet the Buchanan 4 Series Barrier Terminal Blocks, designed for efficient and reliable power distribution in industrial settings. With a durable polyamide housing and UL 94V-0 flammability standard, these black terminals ensure safety and performance. Featuring a 20A amperage and 150V voltage rating, they are suitable for a wide range of applications. Solderless wire wrap termination method and wave solder capability make installation easy, while the 1-row configuration with 2 positions accommodates various wire sizes (22-12 AWG). The vertical mount angle and compact 8.26mm pitch allow for space-saving installation. Each package includes 650 units, making them ideal for bulk projects. Trust in the quality and compliance of these RoHS-certified terminal blocks for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-796598-9
Color: Black
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Solderless Wire Wrap
Pitch: .325 in, 8.26 mm
Voltage: 150 V
Mount Angle: Vertical
Screw Size: 4-40
Package Quantity: 650
Number of Levels: 1
Number of Positions: 2
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Product Code: E457
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 18.06 mm, .711 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 2-796598-9;4WWV-02-008
SKU: AMP2-796598-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: