2-1546158-1

4PCR-04-008=0.325 SERIES #4 TR

Introducing the Buchanan 4 Series Barrier Terminal Block, a reliable solution for industrial connectivity. This right-angle mountable block, with a polyamide housing and UL 94V-0 flammability standard, ensures safety and durability. Featuring a single row design with four positions, it offers easy printed circuit board termination at a pitch of 8.26mm. The 20A, 150V rated block accommodates wire sizes ranging from 22-14 AWG (.3-2mm²) with a secure steel screw clamp connection. Its copper alloy terminals with tin plating guarantee efficient conductivity, while the zinc-plated screws provide strong and reliable attachment. With mounting ears and insert included, installation is hassle-free. RoHS compliant, this terminal block meets environmental standards without compromising performance. Perfect for various industrial applications, it's a trusted choice for efficient power distribution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546158-1
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .325 in, 8.26 mm
Voltage: 150 V
Mount Angle: Right Angle
Screw Size: 4-40
Number of Levels: 1
Number of Positions: 4
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 14 AWG, .3 - 2 mm²
Screw Material: Steel
Length: 2.011 in, 51.08 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1546158-1;4PCR-04-008
SKU: AMP2-1546158-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: