5-1437649-5

4WWV-04-008=#4 TRIBARRIER TERM

Introducing the Buchanan 4 Series Barrier Terminal Block, a reliable solution for secure wire connections in industrial settings. With a black Polyamide housing and UL 94V-0 flammability standard compliance, this terminal block ensures safety and durability. Featuring a vertical mount angle and solderless wire wrap termination method, it offers easy installation. The 20 A, 150 V/300 V-rated block with a single row and 8.26 mm pitch accommodates 4 positions for 22-14 AWG wire sizes. The copper alloy terminals with bright tin plating guarantee efficient conductivity. With a package quantity of 280, it's ideal for bulk applications. RoHS compliant and designed for PCB termination, this terminal block is a versatile choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1437649-5
Color: Black
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Solderless Wire Wrap
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 4-40
Package Quantity: 280
Number of Levels: 1
Number of Positions: 4
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 14 AWG, .3 - 2 mm²
Screw Material: Steel
Length: 1.361 in, 34.57 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1437649-5;4WWV-04-008
SKU: AMP5-1437649-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: