Introducing the Buchanan 4 Series Barrier Terminal Block, a versatile and reliable connectivity solution for industrial applications. This black terminal block features a single row with 24 positions, allowing for efficient organization of connections on printed circuit boards. With a pitch of 8.26 mm (.325 in) and right-angle mount angle, it offers ease of installation in tight spaces. The terminal block is constructed with UL 94V-0 rated materials for enhanced safety and durability. It is wave solder capable up to 265°C, ensuring secure and consistent soldering. The tri-barrier design and copper alloy terminals provide excellent conductivity and signal integrity. With a screw size of 8-32 and steel construction with zinc chromate plating, it offers robust fastening and corrosion resistance. The block also features open bottom design with standoffs for easy mounting. RoHS compliant, this terminal block meets international standards for environmental responsibility. Perfect for various industrial applications, it comes in a package quantity of 60 for convenient stocking. Elevate your connectivity setup with the Buchanan 4 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-1546119-1
Color: Black
Series: Buchanan 4 Series
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .325 in, 8.26 mm
Mount Angle: Right Angle
Screw Size: 8-32
Package Quantity: 60
Number of Levels: 1
Number of Positions: 24
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Screw Material: Steel
Length: 199.67 mm, 7.861 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 9-1546119-1;4PCR-24-006
SKU: AMP9-1546119-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: