3-1437648-8

4PCR-08-006=4PCR ASSEMBLY

Introducing the Buchanan 4 Series Terminal Block, a reliable solution for industrial connectivity. This right-angle mount block features a convenient printed circuit termination method, with a pitch of 8.26mm (.325 in) for easy installation. With a sturdy construction and RoHS compliance, it ensures durability and environmental responsibility. The Tri-Barrier strip style and 4-40 screw size offer secure wire connections, while the open bottom design with standoffs adds versatility. Perfect for various applications, this block is available in a package of 150, making it ideal for bulk installations. Trust in its quality and performance for seamless PCB connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1437648-8
Series: Buchanan 4 Series
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .325 in, 8.26 mm
Mount Angle: Right Angle
Screw Size: 4-40
Package Quantity: 150
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Length: 2.66 in, 67.58 mm
Barrier Strip Style: Tri-Barrier
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Part Aliases: 3-1437648-8;4PCR-08-006
SKU: AMP3-1437648-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: