1-147324-6

17 MTE HDR SRRA SMT.100CL

Enhance connectivity with our AMPMODU MTE series surface mount connector, designed for high-performance signal transmission in industrial applications. Featuring 17 brass pin contacts with tin-lead plating, this PCB mount header ensures reliable conductivity with a contact amperage of 3 A. The thermoplastic housing in sleek black offers durability and insulation resistance up to 5000 MΩ, while meeting stringent CSA and UL standards. With a pitch of 2.54 mm (.1 in) and right-angle mount orientation, it facilitates efficient PCB assembly within a wide operating temperature range of -65 to 105 °C. Packaged in tape & reel for convenience, this connector is essential for your electronic projects demanding precision and quality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-147324-6
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 17
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tape & Reel
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Connector Assembly Type: PCB Mount Header
Temperature Rating: High
Standards Met: CSA LR7189;UL E28476
Part Aliases: 1-147324-6
Replacement Part: 6-147324-6
SKU: AMP1-147324-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: