The AMPMODU MTE Receptacle Housing is a reliable and versatile connector designed for a wide range of applications. With UL E28476 and CSA LR7189 standards met, it ensures high-quality performance and safety. Featuring a durable thermoplastic housing in black, this connector is suitable for industrial use with an operating temperature range of -65 to 105°C. The 13 contacts, made of phosphor bronze, offer efficient signal transmission and are suitable for wire sizes ranging from 26 to 22 AWG. With a pitch of 2.54mm and insulation displacement crimp termination, it provides easy and secure installation on PCBs. The Latch lock type ensures a secure connection, while the bright soldertail contact plating finish guarantees excellent conductivity. With a dielectric withstanding voltage of 600V and insulation resistance of 5000 MΩ, this connector is both reliable and durable. Packaged in a tube, it is convenient for storage and handling in various projects. Perfect for PCB applications, this connector is a must-have for any electronic setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103644-2
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 13
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 17
Lock Type: Latch
Number of Positions: 13
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: With
Mating Alignment Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .32 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Applied_Pressure: Standard
Mating Connector Lock: With
Max Insulation Diameter: .76 - 1.37 mm
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103644-2
Replacement Part: 6-103644-2
SKU: AMP1-103644-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: