1-104257-0
11 MTE RCPT HSG SR LATCH .100
The AMPMODU MTE Housing Connector offers reliable connectivity for your electronic assemblies. This black receptacle connector, featuring thermoplastic construction, is designed for 11 contacts in a single row, with a pitch of 2.54mm (.1 in). With options for crimp and Insulation Displacement Crimp (IDC) terminations, it ensures secure and efficient wire attachment. Operating in a wide temperature range from -65 to 105°C, and meeting UL 94V-0 flammability standards, it guarantees performance and safety in industrial environments. The connector's compact design, with an overall height of 5.08mm (.2 in) and length of 27.89mm (1.098 in), is suitable for various PCB applications. Featuring a latch lock for mating retention, it provides added security in assembly. With a voltage rating of 267V and insulation resistance of 5000 MΩ, this connector is ideal for demanding electronic systems. RoHS compliant, it meets environmental standards while offering high-quality performance. Individually packaged in quantities of 500, this connector is a convenient and cost-effective solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-104257-0 |
Series: | AMPMODU MTE |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Overall Height: | 5.08 |
Overall Length: | 27.89 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 500 |
Lock Type: | Latch |
Number of Positions: | 11 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .2 in, 5.08 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Latch |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5464 |
Contact Layout: | Inline |
Connector Length: | 1.098 in, 27.89 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V AC |
Mating Retention: | With |
Mating Connector Lock: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-104257-0 |
SKU: | AMP1-104257-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2023 | PCN-23-194534-C - Cancellation Comments: Durazo, Maria Paloma, Customer Advocate, 05-12-2023 After checking the UL files, Valox DR48 is the approved resin in UL file and the outside vendor producing these parts is using Valox DR48 only. | Download |
12/07/2023 | PCN-23-184627 - Material Change. Changing Material called out from Valox DR 48 to Vectra E130i LCP | Download |
07/22/2022 | PCN-22-146202 - Update on document clarity .Please be aware the listed documents have been updated to improve clarity (not affecting specification of product) |
Download |