1-1546160-4

8WWV-20-008=#8 TRIBARRIER TERM

Introducing the Buchanan 8 Series Barrier Terminal Block, a reliable solution for industrial wiring applications. This black thermoplastic block features a single row design with 20 positions, accommodating wire sizes ranging from 18 to 10 AWG. With a voltage rating of 600V and a 30A amperage, it ensures safe and efficient power distribution. The solderless wire wrap termination method simplifies installation, while the UL 94V-0 flammability standard offers peace of mind in hazardous environments. Its vertical mount angle and tri-barrier style make it suitable for various PCB connections. The bright tin-plated copper alloy terminals, along with steel screws with zinc plating, guarantee durability and conductivity. Meeting RoHS compliance, this terminal block operates flawlessly in temperatures ranging from -40 to 120°C, making it a versatile component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546160-4
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Solderless Wire Wrap
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 20
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 224.1 mm, 8.823 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1546160-4;8WWV-20-008
SKU: AMP1-1546160-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: