1-1437657-3

8DBL-04-006=#8 TRIBARRIER

Easily connect and secure wires with this straight-body Buchanan 8 Series terminal block. Featuring a black thermoplastic housing, it meets UL 94V-0 standards for safety. With a 30A amperage rating and 600V voltage capacity, it's suitable for industrial applications. The double PCB pin termination method and 4 contacts allow for efficient connectivity. This terminal block, with a pitch of 11.1mm, is wave solder capable and operates in a wide temperature range from -40 to 120°C. Its durable construction, including a steel screw with zinc plating and copper alloy terminals with tin plating, ensures reliable performance. Ideal for wire sizes ranging from 18 to 10 AWG, it comes in a package of 35, making it a convenient choice for various projects. RoHS compliant and with a UL 94V-0 flammability rating, this terminal block prioritizes safety and quality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1437657-3
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Contacts: 4
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Body Orientation: Straight
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 4
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 1.823 in, 46.3 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1437657-3;8DBL-04-006
SKU: AMP1-1437657-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: