4-1437657-3

8PCR-08-006=#8 TRIBARRIER

Introducing the Buchanan 8 Series Barrier Terminal Block, a robust and reliable solution for your industrial connectivity needs. This black thermoplastic housing, featuring UL 94V-0 flammability standard compliance, ensures durability in demanding environments. With a 30A amperage rating and 600V voltage capacity, it guarantees efficient performance. Its one-row design with eight positions and 11.1mm pitch accommodates secure printed circuit board termination, while the right-angle mount angle and steel screw with zinc plating offer easy installation. The copper alloy terminals, with bright tin plating finish, support wire sizes ranging from 18 to 10 AWG, providing versatile connectivity options. Operating temperature range of -40 to 120°C (-40 to 248°F) further enhances its suitability for industrial applications. This package includes 70 units, meeting your bulk connectivity requirements with ease. RoHS compliant and designed for optimal functionality, this terminal block is a must-have in your industrial setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1437657-3
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Right Angle
Screw Size: 8-32
Package Quantity: 70
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 3.573 in, 90.75 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1437657-3;8PCR-08-006
SKU: AMP4-1437657-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: