1-1747277-3

DYNAMIC D4200 V-HDR ASSY 3P/X

Experience seamless power connectivity with the DYNAMIC D4200 V-HDR ASSY 3P/X from the Dynamic 4000 Series. Crafted with durable Polyester - GF housing in a sleek black finish, this board-mount assembly features one row of three contact positions, ensuring reliable performance in industrial settings. The contact termination method combines crimp and through hole soldering for secure attachment, while the copper alloy construction with gold plating guarantees optimal conductivity. With a high voltage rating of 600 V AC/DC and a contact amperage of 23 A, this connector is ideal for power applications. Its versatile design, featuring a tab contact type and vertical mount orientation, accommodates various circuit layouts. Rest assured of its quality and safety, as it meets UL 94V-0 flammability standards and operates effectively in a wide temperature range from -55 to 105 °C (-67 to 221 °F). Whether used in wire-to-board configurations or PCB assemblies, this assembly, with its shrouded header type and PCB retention features, offers easy and secure installation. Trust in its compliance with industrial standards and regulations, making it a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1747277-3
Series: Dynamic 4000 Series
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .249 in, 6.35 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Tab
Row Spacing: .249 in, 6.35 mm
Package Quantity: 16
Contact Amperage: 23 A
Number of Positions: 3
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 - .094 in, 1.6 - 2.4 mm
Connector Height: 23.8 mm, .937 in
PCB Retention Type: Retention Leg
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K621
Number of Columns: 1
Contact Layout: Inline
Height Above PC Board: .063 in, 1.6 mm
Connector Length: 1.12 in, 28.7 mm
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Rectangle
Contact Underplating Thickness: 1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish: Matte
Connector Width: 10.4 mm, .409 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .149 in, 3.8 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.73 µin
Contact Mating Area Length: 10.9 mm, .279 in, .429 in, 7.1 mm
Contact Retention: Without
Contact Type: Stamped & Formed
Right Angle Bending Side: Rear
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1747277-3
SKU: AMP1-1747277-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2014 P-13-009010 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor.
Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download