1-1747277-4
DYNAMIC D4200 V-HDR ASSY 4P/X
Introducing the DYNAMIC D4200 V-HDR ASSY 4P/X, part of the Dynamic 4000 Series. This high-performance connector features a single row design, ideal for board mount applications. Constructed with durable Polyester - GF housing material in sleek black, it meets UL 94V-0 flammability standards for safety. With a contact layout of Inline and termination method of Crimp, Through Hole - Solder, it offers reliable connectivity. The contact material is Copper Alloy with Gold plating for enhanced conductivity. With a voltage rating of 600 V AC/DC and a contact amperage of 22 A, this connector is suitable for power applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is designed for industrial use. Each package contains 13 units, making it convenient for bulk installations. The PCB mount header assembly type and Retention Leg design ensure secure mounting. With its compact dimensions and high-quality construction, this connector is a versatile solution for Wire to Board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1747277-4 |
Series: | Dynamic 4000 Series |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .249 in, 6.35 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Row Spacing: | .249 in, 6.35 mm |
Package Quantity: | 13 |
Contact Amperage: | 22 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 440 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Panel Mount: | Without |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 - .094 in, 1.6 - 2.4 mm |
Connector Height: | 23.8 mm, .937 in |
PCB Retention Type: | Retention Leg |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K621 |
Number of Columns: | 1 |
Contact Layout: | Inline |
Connector Length: | 1.37 in, 35.05 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Shape: | Rectangle |
Connector Width: | 10.4 mm, .409 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .149 in, 3.8 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2 µm, 78.73 µin |
Contact Mating Area Length: | 10.9 mm, .279 in, .429 in, 7.1 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1747277-4 |
SKU: | AMP1-1747277-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2014 | P-13-009010 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. |
Download |
12/23/2013 | P-13-009509 - Manufacturing location change. | Download |
12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download |