2-1903328-2

DYNAMIC 4200S HDR ASSY H 2P Y

Enhance your power and signal connections with the DYNAMIC 4200S HDR ASSY H 2P Y from the Dynamic 4000 Series. Designed for reliability, this UL and CSA certified connector features a gold-plated tab contact for efficient transmission. With a 600V AC/DC rating and a 24A contact amperage, it ensures robust performance in various applications. The black polyester housing with UL 94V-0 flammability standard offers durability, while the through-hole solder termination method guarantees secure board mounting. Its right-angle orientation and latch lock type provide ease of use, making it ideal for industrial environments. This connector, part of our wire-to-board system, comes in a package of 20, ready for assembly in your next project. With an operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for demanding conditions. Trust in its quality and compliance with RoHS and halogen-free standards for peace of mind in your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1903328-2
Series: Dynamic 4000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .249 in, 6.35 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Keying: Y
Package Quantity: 20
Lock Type: Latch
Contact Amperage: 24 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Mating Retention Type: Latch
Tail Length: .137 in, 3.5 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 - .095 in, 1.6 - 2.4 mm
Connector Height: 10.4 mm, .409 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K621
Preloaded: Yes
Contact Layout: Inline
Contact Transmits: Power
Connector Length: 15.02 mm, .879 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Right Angle
Connector Width: 21.8 mm, .858 in
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1903328-2
SKU: AMP2-1903328-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: