Enhance the performance of your power connections with the Dynamic D4200 TAB HSG P/M 3P/X. This high-quality housing, part of the Dynamic 4000 Series, ensures reliable power transmission with its UL 94V-0 and UL standards compliance. Crafted from durable polyester with glass fiber reinforcement, it offers exceptional strength and longevity. Featuring 3 contacts in a single row configuration, with a 6.35mm pitch, it's perfect for power applications. The black housing can withstand extreme temperatures ranging from -55 to 105°C (-67 to 221°F), making it ideal for various environments. Suitable for tab contact types and terminated to wire and cable, it's a versatile solution for your connectivity needs. Rest assured of its quality and compliance with RoHS standards. Elevate your power connector setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1747535-3
Series: Dynamic 4000 Series
Connector Type: Housing
Gender: Plug
Housing Material: Polyester - GF
Number of Contacts: 3
Number of Rows: 1
Pitch: .25 in, 6.35 mm
Contact Type: Tab
Number of Positions: 3
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-0 ;UL
SKU: AMP1-1747535-3
series: Dynamic 4000 Series
Preloaded: No
Number of Cavities: 3
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Inline
Height: 33.5 mm / .318 in
Length: 46 mm / 1.811 in
Width: 13.8 mm / .543 in
Operating Voltage: 600 VAC / 600 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Panel Mount
Panel Mount Feature Type: Screw Mount
Panel Mount: Yes
Panel Mount Feature: With
For Use With: Receptacle Housing
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Panel
Sealable: No
Series Number: 4000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: