2-1747277-3

DYNAMIC D4200 V-HDR ASSY 3P/Y

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1747277-3
Series: Dynamic 4000 Series
Amperage: 23 A
Number of Contacts: 3
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: 6.35 mm
Standards Met: UL 94V-0
SKU: AMP2-1747277-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2014 P-13-009010 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor.
Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download