1-1747416-2

DYNAMIC D4200 TAB CONT L LONG

Enhance your power connections with the DYNAMIC D4200 TAB CONT L LONG from the Dynamic 4000 Series. Designed for reliable performance, this contact features a crimp termination method and is crafted from Copper Alloy with gold plating in the mating area. With an amperage of 24 A and a voltage rating of 600 V AC/DC, it ensures efficient power transmission. Suitable for 12-14 AWG wire sizes, this contact is ideal for industrial applications, operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F). Its locking lance contact retention system guarantees secure connectivity, making it a dependable choice for wire-to-wire connectors in various settings. Packaged in a reel format with 2000 units, it offers convenience and practicality for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1747416-2
Series: Dynamic 4000 Series
Amperage: 24 A
Termination Method: Crimp
Contact Material: Copper Alloy
Overall Length: 1 in, 25.5 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Tab
Package Quantity: 2000
Cable Type: Discrete Wire, Stranded
GPL: 440
Packaging: Reel
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: K621
Wire Size: 12 - 14 AWG, 2.08 - 3.62 mm²
Contact Transmits: Power
Connector System: Wire to Wire
ECCN: EAR99
Contact Underplating Thickness: 1.3 µm, 51.18 µin
Barrel Type: Open
Accepts Wire Insulation Diameter: .114 - .161 in, 2.9 - 4.1 mm
Contact Retention: With
Contact Retention Type: Locking Lance
Glow Wire Rating: Standard Part - Not Glow Wire
Wire Range Mark: L
High Current: Yes
Part Aliases: 1-1747416-2
SKU: AMP1-1747416-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: