2-1747277-2

DYNAMIC D4200 V-HDR ASSY 2P/Y

Enhance power connectivity with the DYNAMIC D4200 V-HDR ASSY, part of the Dynamic 4000 Series. This high-quality assembly features a durable polyester housing in sleek black, designed for vertical board mount installation. With a contact layout of 2 positions in a single row, it offers efficient power transmission. Operating at voltage levels of 600 V AC and DC, it ensures reliable performance. The contact termination methods include crimping and through-hole soldering, providing versatility in assembly. With a contact amperage rating of 24 A, it meets high-power demands. The gold-plated contact mating area offers excellent conductivity, while the UL 94V-0 flammability standard ensures safety. Suitable for industrial applications, this connector is lead-free solder process compatible, with wave solder capabilities up to 265°C. Its compact dimensions of 22.35 mm in length, 10.4 mm in width, and 23.8 mm in height make it ideal for space-constrained environments. Perfect for wire-to-board connections, it guarantees secure and efficient power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1747277-2
Series: Dynamic 4000 Series
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .249 in, 6.35 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Tab
Row Spacing: .249 in, 6.35 mm
Package Quantity: 20
Contact Amperage: 24 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Packaging: Tube
Operating Temperature Range: ,
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 - .094 in, 1.6 - 2.4 mm
Connector Height: 23.8 mm, .937 in
PCB Retention Type: Retention Leg
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: K621
Number of Columns: 1
Contact Layout: Inline
Height Above PC Board: .063 in, 1.6 mm
Connector Length: 22.35 mm, .879 in
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Rectangle
Contact Underplating Thickness: .039 µin, 1.27 µm
PCB Contact Termination Area Plating Finish: Matte
Connector Width: 10.4 mm, .409 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .149 in, 3.8 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.73 µin
Contact Mating Area Length: 10.9 mm, .279 in, .429 in, 7.1 mm
Contact Retention: Without
Contact Type: Stamped & Formed
Right Angle Bending Side: Rear
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1747277-2
SKU: AMP2-1747277-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: