1-292173-2
CT BOX HDR H SMT 2P O/TAPE NAT
Enhance your PCB assembly with our AMP CT Box Header High SMT 2P in natural housing color. This surface-mount connector features a 2mm pitch, ideal for power and signal circuit applications. With a contact rating of 4A at 125V AC/DC, it ensures reliable performance. Constructed with durable PA 6T GF housing and tin-plated brass contacts, it offers both strength and conductivity. Suitable for wire sizes ranging from 22 to 28 AWG, it's versatile for various projects. UL and CSA certified, as well as RoHS compliant, guaranteeing quality and environmental responsibility. With features like pick and place cover assembly and solder peg PCB retention, it facilitates easy installation. Whether for industrial or consumer electronics, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-292173-2 |
Series: | AMP CT |
Amperage: | 4 A |
Housing Material: | PA 6T GF |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 4 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Tape & Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Panel Mount: | With |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
Connector Height: | .228 in, 5.8 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4552 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | .228 in, 5.8 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Contact Shape: | Round |
Connector Width: | .354 in, 9 mm |
Mating Retention: | Without |
PCB Mount Alignment: | With |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
Contact Mating Area Length: | .165 in, 4.2 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-292173-2 |
SKU: | AMP1-292173-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |