2-1969595-8
HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5
Enhance your power and signal connections with this dual-row receptacle housing in natural color. Designed for free-hanging installation, it offers a reliable connection with a 2.5mm pitch and 28 positions. The nylon GF1 housing material ensures durability, while the UL 94V-0 flammability standard provides safety. With a 3A amperage and 250VAC voltage rating, it is suitable for various applications. Featuring a latch lock type for secure mating, this housing is ideal for appliances and other electronic devices. Each package includes 10,000 units, making it a cost-effective solution for your connectivity needs. Operating within a wide temperature range of -55 to 105°C, it guarantees performance in diverse environments. The panel mount design and crimp termination method make installation easy and efficient. Compliant with RoHS regulations, this housing is environmentally friendly. Elevate your PCB connectors with this high-quality receptacle housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1969595-8 |
Color: | Natural |
Series: | Economy Power 2.5 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon GF1 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .05 in, 1.28 mm |
Package Quantity: | 10000 |
Lock Type: | Latch |
Number of Positions: | 28 |
Housing Color: | Natural |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .786 in, 19.97 mm |
Sealable: | No |
Mating Alignment: | Without |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | 26 - 22 AWG, .13 - .33 mm² |
Contact Transmits: | Power |
Connector Length: | 1.492 in, 37.89 mm |
Connector System: | , Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 10.32 mm, .406 in |
Mating Retention: | With |
Mating Connector Lock: | With |
Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1969595-8 |
SKU: | AMP2-1969595-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2018 | E-18-011148 (xml) - Discontinuance. | Download |