1-215267-4
AMPMODU,BREAK-AWAY
Enhance your PCB connectivity with our AMPMODU Break-Away Header. This single-row connector, featuring 14 positions with a 2.54mm pitch, offers reliable Through Hole - Press-Fit termination for secure attachment. Constructed with durable thermoplastic housing in a vibrant green hue, it meets UL 94V-0 standards for material flammability. The phosphor bronze contacts with gold plating ensure optimal conductivity, while the nickel underplating enhances durability. Ideal for industrial applications, this connector is RoHS compliant and suitable for lead-free solder processes. With a vertical mount orientation and without strain relief, it's designed for efficient PCB assembly. Trust in its high-quality performance, even in standard operating temperatures. Upgrade your PCB design with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-215267-4 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 175 |
Number of Positions: | 14 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 015 |
Profile: | Standard |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Action/Compliant Tail |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5457 |
Mating Post Length: | .264 in, 6.7 mm |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .146 in, 3.7 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1.27 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-215267-4 |
SKU: | AMP1-215267-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |