1-2154857-2

Socket, SCALABLE LED, 2PC, Tin

Easily secure and connect your LEDs with this Socket for SCALABLE LED technology. Designed for efficient power circuit applications, this holder accommodates 2 LEDs with a tin finish for enhanced conductivity. Part of the LUMAWISE series, it ensures reliable and durable performance in various lighting applications. Certified RoHS compliant, it meets strict environmental standards, making it a sustainable choice for your projects. Upgrade your lighting setup with this essential accessory, available now.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2154857-2
Series: LUMAWISE LED Holders
Accessory Type: LED Holder
Number of Positions: 1
Circuit Application: Power
SKU: AMP1-2154857-2
Compatible LED: Bridgelux ES Rectangle Array / Samsung LC006B / Samsung LC008B / Cree CMT 1930 / Cree CMT 2890 / Cree CMT 2850 / Cree CMT 2870
Lighting Connector Features Included: Does Not Enable Zhaga Compatibility / Not Optic Compatible
Contact Mating Area Plating Material: Tin
Contact Current Rating (Max): 4 A
Contact Base Material: Copper Alloy
Operating Voltage: 250 VDC
Current Rating (Max): 3 A
Housing Material: PBT GF
Connector and Contact Terminates To: Printed Circuit Board
Connector System: Wire-to-Board
Sealable: No
Termination Method to Wire and Cable: Poke-In
Operating Temperature Range: -40 - 105 °C
Supplier Product: LED Holders

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: