1-2213929-7

Z35 MINI LED HDR 1919 (B) PH, NO TAPE

Enhance the illumination of your space with the Z35 MINI LED HDR 1919 (B) PH. Designed to hold two LED lights securely in place, this accessory boasts advanced HDR technology for vivid, high-definition lighting. With a sleek and compact design, it's the perfect solution for power circuit applications. RoHS compliant, it meets strict environmental standards. Elevate your lighting setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2213929-7
Series: LUMAWISE LED Holders
Accessory Type: LED Holder
Number of Positions: 2
Circuit Application: Power
SKU: AMP1-2213929-7
Compatible LED: Citizen CLU710-1204C1 / Citizen CLU711-1204C1
Lighting Connector Features Included: No Driver on Board / Not Programmable / Not Dimmable / Zhaga Inspired / Not Optic Compatible
Contact Mating Area Plating Material: Gold
Contact Current Rating (Max): 3 A
Contact Base Material: Copper Alloy
Operating Voltage: 60 VDC
Current Rating (Max): 3 A
Housing Material: PBT GF
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Component
Sealable: No
COB Substrate Thickness: 1 mm
Termination Method to Wire and Cable: Poke-In
Operating Temperature Range: -40 - 105 °C
Supplier Product: LED Holders

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: