1-2308327-1
FULL METAL HOODS SIZE 3 (1)
Enhance the performance of your rail-mounted D-Sub connectors with our Full Metal Hoods, designed for Size 3 shells. These rugged backshells ensure secure connections for plug or receptacle genders, accommodating up to 44 positions. Crafted from UL 94V-0 compliant materials, they guarantee safety and reliability in industrial environments. With options for single or dual cable entry, as well as 180° or 45° cable exit angles, these backshells offer versatility in installation. Featuring shielded construction and stainless steel components, including jackscrews and latching springs, they provide superior protection against electromagnetic interference. Rest assured of quality and compliance with our RoHS-certified, lead-free solder-compatible products. Upgrade your connector setup with our durable and efficient backshell kits.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308327-1 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
Gender: | Plug/Receptacle |
Shell Size: | 3 |
Maximum Outside Diameter: | 14 mm, .551 in |
Clamp Type: | Single or Dual Cable Entry |
Number of Positions: | 25, 44 |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
Screw Material: | Stainless Steel |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Cable Exit Angle: | 180°, 45° |
Jackscrew Material: | Stainless Steel |
Grommets: | Without |
Cover Flammability Standard: | UL 94V-0 |
Backshell Material: | Zinc |
Cable Clamp Material: | Steel |
Cable Clamp Plating: | Zinc |
Body Flammability Standard: | EN45545-2 |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Jackscrew Covers Flammability Standard: | UL 94V-0 |
Jackscrew Fastner: | With |
Squeeze to Release: | With |
Latching Spring Material: | Stainless Steel |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2308327-1 |
SKU: | AMP1-2308327-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |