1-2308340-4

FULL METAL HOODS SIZE 1-4 (RAW 180 DEG)

Enhance your industrial setups with our Full Metal Hoods, designed for size 1-4 D-Sub connectors. Crafted with durability in mind, these backshells feature a robust zinc construction and are shielded for optimal performance. With options for single or dual cable entry and a cable exit angle of 180°, they offer versatile connectivity solutions. The nickel-plated stainless steel components ensure reliable operation in harsh environments, while meeting stringent flammability standards. Easy to install with M3 screw holes, these backshells are essential accessories for your wiring projects. Stay compliant with RoHS regulations and elevate your connectivity game with these high-quality hoods.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2308340-4
Series: Rail D-Sub Backshells
Accessory Type: Backshell Kit
Gender: Plug/Receptacle
Shell Size: 1
Maximum Outside Diameter: 14 mm, .551 in
Clamp Type: Single or Dual Cable Entry
Number of Positions: 15, 9
GPL: 135
Operating Temperature Range: -40 - 194 °F, -40 - 90 °C
Shielded: Yes
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Screw Hole Thread Size: M3
Screw Material: Stainless Steel
ECCN: EAR99
Screw Plating: Nickel
Cable Exit Angle: 180°
Jackscrew Material: Stainless Steel
Grommets: Without
Cover Flammability Standard: UL 94V-0
Backshell Material: Zinc
Cable Clamp Material: Steel
Cable Clamp Plating: Zinc
Body Flammability Standard: EN45545-2
Clam Shell Length: Standard
Slide Latch: Without
Ferrule Type: Crimp
Jackscrew Covers Flammability Standard: UL 94V-0
Jackscrew Fastner: With
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2308340-4
SKU: AMP1-2308340-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: