2334100-1
D-SUB CRIMP MALE 9 POS
Enhance your signal connectivity with this D-SUB CRIMP MALE 9 POS connector. Designed with a durable Polybutylene Terephthalate housing and Tin over Copper plating, it ensures reliable performance in industrial environments. The crimp termination method and 20 contact size make for secure wire connections, while the steel shell and shield provide robust protection. With an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. Its UL 94V-0 flammability standard and RoHS compliance guarantee safety and environmental responsibility. Perfect for cable-to-cable connections, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2334100-1 |
Series: | Rail D-Sub Backshells |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate - GF |
Termination Method: | Crimp |
Shell Size: | 1 |
Contact Size: | 20 |
Shell Plating: | Tin over Copper |
Insert Material: | PBT GF |
Package Quantity: | 50 |
Contact Amperage: | 7 A |
Number of Positions: | 9 |
Housing Color: | Black |
GPL: | 135 |
Shield Material: | Steel |
Shield Plating Material: | Tin over Copper |
Shell Material: | Steel |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Grommets: | Without |
Grounding Indents: | Without |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2334100-1 |
SKU: | AMP2334100-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |