Enhance the durability and functionality of your D-Sub connectors with our Full Metal Hoods in raw finish. Specifically designed for shell sizes 3-8, these backshells offer robust protection and secure cable management for industrial applications. With a shielded construction and options for single or dual cable entry, they ensure reliable connectivity in demanding environments. Made from high-quality materials that meet stringent flammability standards, these backshells guarantee safety and performance. Whether you require a 180° or 45° cable exit angle, our backshells provide flexibility for various installations. Trust in the quality and reliability of our Rail D-Sub Backshells to meet your connectivity needs with precision.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2308342-8
Series: Rail D-Sub Backshells
Accessory Type: Backshell Kit
Gender: Plug/Receptacle
Shell Size: 3
Maximum Outside Diameter: 14 mm, .551 in
Clamp Type: Single or Dual Cable Entry
Number of Positions: 25, 44
GPL: 135
Operating Temperature Range: -40 - 194 °F, -40 - 90 °C
Shielded: Yes
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Screw Hole Thread Size: M3
Screw Material: Stainless Steel
ECCN: EAR99
Screw Plating: Nickel
Cable Exit Angle: 180°, 45°
Jackscrew Material: Stainless Steel
Grommets: Without
Cover Flammability Standard: UL 94V-0
Backshell Material: Zinc
Cable Clamp Material: Steel
Cable Clamp Plating: Zinc
Body Flammability Standard: EN45545-2
Clam Shell Length: Standard
Slide Latch: Without
Ferrule Type: Crimp
Jackscrew Covers Flammability Standard: UL 94V-0
Jackscrew Fastner: With
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2308342-8
SKU: AMP1-2308342-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: