2-2308350-6
CRIMP BARREL16
Enhance the durability and functionality of your 16 series Rail D-Sub connectors with this Crimp Barrel Backshell Kit. Designed for industrial applications, this shielded accessory ensures reliable performance in harsh environments, with an operating temperature range of -40 to 90 °C (-40 to 194 °F). Perfect for wire and cable termination, it offers added protection and stability. Crafted for easy installation, this backshell kit is an essential component for maintaining the integrity of your D-Sub connections. Compliant with RoHS regulations, it meets stringent environmental standards, making it a responsible choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2308350-6 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 2-2308350-6 |
SKU: | AMP2-2308350-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |