1-2308340-1
FULL METAL HOODS SIZE 1
Enhance your industrial connectivity with our FULL METAL HOODS SIZE 1 series Rail D-Sub Backshells. Designed for rugged performance, these backshells feature a durable zinc body with UL 94V-0 flammability standards. Available in plug/receptacle options, they offer reliable shielding for 9 or 15 positions, suitable for demanding environments. With a maximum outside diameter of 14mm and operating temperature range of -40 to 194°F, they ensure robust protection and performance. The backshells come with single or dual cable entry options, with 180° cable exit angle, making installation convenient. Crafted with quality materials like stainless steel screws and jackscrews, they guarantee longevity and secure connections. RoHS compliant and suitable for various applications, these backshells are essential for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308340-1 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
Gender: | Plug/Receptacle |
Shell Size: | 1 |
Maximum Outside Diameter: | 14 mm, .551 in |
Clamp Type: | Single or Dual Cable Entry |
Number of Positions: | 15, 9 |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
Sealable: | No |
GPL Description: | Industrial |
Product Code: | M435 |
Screw Hole Thread Size: | 4-40 UNC |
Screw Material: | Stainless Steel |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Cable Exit Angle: | 180° |
Jackscrew Material: | Stainless Steel |
Grommets: | Without |
Cover Flammability Standard: | UL 94V-0 |
Backshell Material: | Zinc |
Cable Clamp Material: | Steel |
Cable Clamp Plating: | Zinc |
Body Flammability Standard: | EN45545-2 |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Ferrule Type: | Crimp |
Jackscrew Covers Flammability Standard: | UL 94V-0 |
Jackscrew Fastner: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2308340-1 |
SKU: | AMP1-2308340-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |