Enhance the durability and functionality of your Rail D-Sub connectors with our CRIMP BARREL4 Backshell Kit. This essential accessory, part of the 4 series, ensures secure cable termination, perfect for industrial applications. With a shielded design and operating temperature range of -40 to 90°C (-40 to 194°F), it guarantees reliable performance even in harsh environments. Easy to install, it accommodates wire and cable connections efficiently. RoHS compliant and meeting ECCN EAR99 standards, this backshell kit is a must-have for your connectivity needs. Explore our range of D-Sub Connector Backshells for seamless integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2308350-4
Series: Rail D-Sub Backshells
Accessory Type: Backshell Kit
GPL: 135
Operating Temperature Range: -40 - 194 °F, -40 - 90 °C
Shielded: Yes
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Screw Hole Thread Size: None
ECCN: EAR99
Grommets: Without
Clam Shell Length: Standard
Slide Latch: Without
Part Aliases: 1-2308350-4
SKU: AMP1-2308350-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: